G3VM-201G2

Omron Electronics
653-G3VM-201G2
G3VM-201G2

Mfr.:

Description:
Solid State Relays - PCB Mount 200V SPST-NO SOP4 SMT 200mA 8ohm Gull

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 636

Stock:
636 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,86 € 2,86 €
2,27 € 22,70 €
2,26 € 113,00 €
2,21 € 221,00 €
2,20 € 550,00 €
2,03 € 812,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,65 €
Min:
1

Similar Product

Omron Electronics G3VM-201G2(TR)
Omron Electronics
Solid State Relays - PCB Mount 200V SPST-NO SOP4 TR SMT 200mA 8ohm Gull

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
50 mA
200 VAC, 200 VDC
1 Form A (SPST-NO)
1.1 VDC to 1.4 VDC
SOP-4
MOSFET
30 mA
- 40 C
+ 85 C
4.4 mm (0.173 in)
3.9 mm (0.154 in)
2.1 mm (0.083 in)
G3VM
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 400
Subcategory: Relays
Termination Style: SMD/SMT
Part # Aliases: G3VM201G2
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
853650090
KRHTS:
8536410000
BRHTS:
85365090
ECCN:
EAR99