Z460

Ohmite
588-Z460
Z460

Mfr.:

Description:
RF inductors - Leaded PLATE CHOKE 0.2UH

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: RF inductors - Leaded
RoHS: No - RoHS Version Available
RF Plate Choke
Axial
Unshielded
200 nH
10 %
4 A
34 mOhms
500 MHz
Standard
PCB Mount
12.7 mm
Z
Bulk
Application: RF
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 10
Subcategory: Inductors, Chokes & Coils
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99