Z460E

Ohmite
588-Z460E
Z460E

Mfr.:

Description:
RF inductors - Leaded PLATE CHOKE 0.2UH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,92 € 9,92 €
9,38 € 93,80 €
8,82 € 176,40 €
8,58 € 429,00 €
7,91 € 791,00 €
7,71 € 1.542,00 €
7,49 € 3.745,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: RF inductors - Leaded
RoHS:  
RF Plate Choke
Axial
Unshielded
200 nH
10 %
4 A
34 mOhms
500 MHz
Standard
PCB Mount
12.7 mm
3.97 mm
Z
Bulk
Application: RF
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 10
Subcategory: Inductors, Chokes & Coils
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99