TAP600K10R

588-TAP600K10R
TAP600K10R

Mfr.:

Description:
Planar Resistors - Chassis Mount 600watt 10ohm 10% High Power

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Ohmite TAP600K10RE
Ohmite
Planar Resistors - Chassis Mount 600watt 10ohm 10% High Power

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Planar Resistors - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
10 Ohms
600 W
5 kV
10 %
Flange
150 PPM / C
65.8 mm
60.8 mm
32.5 mm
Heat Sinkable Resistor
- 55 C
+ 150 C
TAP600
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533211000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99