TAP600K10RE

Ohmite
588-TAP600K10RE
TAP600K10RE

Mfr.:

Description:
Planar Resistors - Chassis Mount 600watt 10ohm 10% High Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
182,00 € 182,00 €
139,15 € 1.391,50 €
132,55 € 3.313,75 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Planar Resistors - Chassis Mount
RoHS:  
10 Ohms
600 W
5 kV
10 %
Flange
150 PPM / C
65.8 mm
60.8 mm
32.5 mm
Heat Sinkable Resistor
- 55 C
+ 150 C
TAP600
Bulk
Brand: Ohmite
Country of Assembly: AT
Country of Diffusion: Not Available
Country of Origin: AT
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533219000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

TAP Heat Sinkable Planar Resistors

Ohmite TAP Series Heat Sinkable Planar Resistors deliver continuous power when properly mounted to a heat sink. These resistors are available in 2000W, 1000W, 800W, 650W, and 600W versions. Ohmite TAP Series Heat Sinkable Planar Resistors feature a small footprint and are ideal for motor control, power supplies, robotics, and control devices.

TAP600 Heat Sinkable Planar Resistors

Ohmite TAP600 Heat Sinkable Planar Resistors are designed for liquid or air-cooled heat sink systems. These planar resistors deliver 600W of reliable power. The TAP600 resistors feature less than 80nH inductance, 14mm minimum air distance, and 10GΩ minimum insulation resistance at 500V. Typical applications include variable speed drives, power supplies, robotics, and motor control.