NRF9151-LACA-R

Nordic Semiconductor
949-NRF9151-LACA-R
NRF9151-LACA-R

Mfr.:

Description:
Multiprotocol Modules Lower Power SIP for cellular IoT and DECT NR+

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.786

Stock:
4.786
Can Dispatch Immediately
On Order:
6.000
Expected 8/14/2026
4.000
Expected 8/26/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
19,83 € 19,83 €
17,36 € 173,60 €
16,31 € 407,75 €
15,21 € 1.521,00 €
14,53 € 3.632,50 €
14,15 € 7.075,00 €
14,14 € 14.140,00 €
Full Reel (Order in multiples of 2000)
13,22 € 26.440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
19,14 €
Min:
1

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: Multiprotocol Modules
RoHS:  
nRF91
23 dBm
I2C, I2S, SPI, UART, USB
3 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Nordic Semiconductor
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V to 5.5 V
Product Type: Multiprotocol Modules
Sensitivity: - 114 dBm
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Modules
Type: LTE, WiMAX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8542399000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C