NRF9151-LACA-R7

Nordic Semiconductor
949-NRF9151-LACA-R7
NRF9151-LACA-R7

Mfr.:

Description:
Multiprotocol Modules Lower Power SIP for cellular IoT and DECT NR+

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50
Can Dispatch Immediately
On Order:
200
Expected 6/4/2026
1.300
300
Expected 6/12/2026
300
Expected 7/31/2026
700
Expected 10/26/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,14 € 19,14 €
16,16 € 161,60 €
15,94 € 797,00 €
Full Reel (Order in multiples of 100)
14,66 € 1.466,00 €
14,11 € 2.822,00 €
13,75 € 6.875,00 €
1.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
19,83 €
Min:
1

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: Multiprotocol Modules
RoHS:  
nRF91
23 dBm
I2C, I2S, SPI, UART, USB
3 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Nordic Semiconductor
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V to 5.5 V
Product Type: Multiprotocol Modules
Sensitivity: - 114 dBm
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Type: LTE, WiMAX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
CNHTS:
8542399000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C