PLS1A271MDO1

Nichicon
647-PLS1A271MDO1
PLS1A271MDO1

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 10 Volt 270uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,519 € 1.038,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
1,54 €
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
270 uF
10 VDC
Radial
12 mm (0.472 in)
Aluminum Polymer Capacitors
5000 Hour
20 %
8 mOhms
4.9 A
- 55 C
+ 105 C
8 mm
Can
Bulk
Brand: Nichicon
Lead Spacing: 3.5 mm
Leakage Current: 540 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532210010
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532210000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.