PLS1A271MDO1TD

Nichicon
647-PLS1A271MDO1TD
PLS1A271MDO1TD

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 270uF 10V 20% 105o

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 670

Stock:
670 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,54 € 1,54 €
1,04 € 10,40 €
0,823 € 41,15 €
0,749 € 74,90 €
0,621 € 310,50 €
Full Ammo Pack (Order in multiples of 1000)
0,58 € 580,00 €
0,53 € 1.060,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
270 uF
10 VDC
Radial
12 mm (0.472 in)
Aluminum Polymer Capacitors
5000 Hour
20 %
8 mOhms
4.9 A
- 55 C
+ 105 C
8 mm
Can
Ammo Pack
Brand: Nichicon
Lead Spacing: 3.5 mm
Leakage Current: 540 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532210010
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532210000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.