PMBT3946VPN,115

Nexperia
771-PMBT3946VPN115
PMBT3946VPN,115

Mfr.:

Description:
Bipolar Transistors - BJT SOT666 40V .2A NPN/PNP SWTCH

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.873

Stock:
12.873 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,37 € 0,37 €
0,226 € 2,26 €
0,143 € 14,30 €
0,107 € 53,50 €
0,095 € 95,00 €
0,084 € 168,00 €
Full Reel (Order in multiples of 4000)
0,069 € 276,00 €
0,061 € 488,00 €
0,058 € 1.392,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

Nexperia PMBT3946VPN,115
Nexperia
Bipolar Transistors - BJT SOT666 40V .2A NPN/PNP SWTCH
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-666-6
NPN, PNP
Dual
200 mA
40 V
60 V, 40 V
6 V
120 mV, 165 mV
360 mW
300 MHz
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Continuous Collector Current: 200 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DC Collector/Base Gain hFE Min: 180
DC Current Gain hFE Max: 60 at 100 uA, 1 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 4000
Subcategory: Transistors
Part # Aliases: 934063474115
Unit Weight: 2,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99