1N4742A,133

Nexperia
771-1N4742A,133
1N4742A,133

Mfr.:

Description:
Zener Diodes ZENER DO-41 1W 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.127

Stock:
4.127 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,232 € 0,23 €
0,142 € 1,42 €
0,089 € 8,90 €
0,065 € 32,50 €
0,052 € 52,00 €
Full Ammo Pack (Order in multiples of 5000)
0,039 € 195,00 €
0,034 € 340,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,25 €
Min:
1

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Zener Diodes
RoHS:  
12 V
Through Hole
DO-41-2
1 W
5 %
5 uA
9 Ohms
- 65 C
+ 200 C
Single
21 mA
Ammo Pack
1N47
Brand: Nexperia
Diameter: 2.6 mm
Ir - Reverse Current: 5 uA
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Zener Current: 76 mA
Part # Aliases: 933931680133
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.