1N4742A,113

Nexperia
771-1N4742A-T/R
1N4742A,113

Mfr.:

Description:
Zener Diodes 1N4742A/SOD66/DO-41

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.819

Stock:
6.819 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,249 € 0,25 €
0,153 € 1,53 €
0,095 € 9,50 €
0,071 € 35,50 €
0,056 € 56,00 €
Full Reel (Order in multiples of 5000)
0,047 € 235,00 €
0,04 € 400,00 €
0,038 € 950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
0,25 €
Min:
1

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Zener Diodes
RoHS:  
12 V
Through Hole
DO-41-2
1 W
5 %
5 uA
9 Ohms
- 65 C
+ 200 C
Single
21 mA
Reel
Cut Tape
MouseReel
1N47
Brand: Nexperia
Diameter: 2.6 mm
Ir - Reverse Current: 5 uA
Length: 4.8 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Zener Current: 76 mA
Part # Aliases: 933931680113
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Leaded & Leadless Zener Diodes

Nexperia Leaded and Leadless Zener Diodes are general-purpose diodes that offer compact voltage regulation for high-density circuits. These Nexperia Zener diodes operate at a wide 2.4V to 36V voltage range and are available in a comprehensive range of packages and power dissipation options. The Zener diodes act as voltage regulator diodes in most electronic applications. The broad AEC-Q101 qualified portfolio includes both Japanese and European selection groups in a wide variety of voltage, package, and configuration options. The comprehensive selection guide (±1500 product types) gives the option of customized designs on a small scale and high-density circuit designs. Nexperia Leaded and Leadless Zener Diodes are used in applications such as overvoltage protection, general regulation, and voltage reference functions.