NYS216H

Neutrik
568-NYS216H
NYS216H

Mfr.:

Description:
Phone Connectors REAN Jack 1/4" Horizontal 3 Pole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,654 € 0,65 €
0,647 € 6,47 €
0,637 € 12,74 €
0,631 € 31,55 €
0,625 € 62,50 €
0,62 € 124,00 €
0,583 € 291,50 €
0,51 € 510,00 €
0,485 € 970,00 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Phone Connectors
1/4 in
Female
3 Position
Through Hole
Switched
Solder Pin
Tin
Right Angle
Brand: Neutrik
Color: Black
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Thermoplastic (TP)
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99