NTP3RC-B-POS

568-NTP3RC-B-POS
NTP3RC-B-POS

Mfr.:

Description:
Phone Connectors 3,5mm R/A 3 pole plg Skin Pack

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Neutrik NTP3RC-B
Neutrik
Phone Connectors 3C 3.5mm R/A BLK GLD

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Phone Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3.5 mm, 1/8 in
Male
3 Position
Cable
Solder
Gold
Right Angle
Brand: Neutrik
Contact Material: Brass
Product Type: Phone Connectors
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99