NRJ4HH

Neutrik
550-15284
NRJ4HH

Mfr.:

Description:
Phone Connectors MONO HALF THREADED NO HARDWARE INCLUDED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 161

Stock:
161
Can Dispatch Immediately
On Order:
400
Expected 6/2/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,80 € 0,80 €
0,799 € 7,99 €
0,711 € 426,60 €
0,629 € 629,00 €
0,598 € 1.554,80 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Phone Connectors
RoHS:  
REACH - SVHC:
1/4 in
Female
2 Position
PCB Mount
Switched
Solder Pin
Silver
50 V
Right Angle
Slim Jack
Brand: Neutrik
Contact Material: Bronze
Contact Rating: 3 A
Product Type: Phone Connectors
Factory Pack Quantity: 200
Subcategory: Audio & Video Connectors
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
REAN NYLON 1/4in. SLIM JACK SOCKET
550-10284, 550-15284, 550-20311, 550-20384, & 550-25301


The manufacturer does not supply the hardware for the above
listed stock numbers. If hardware is required, please use
the below stock numbers.

Stock No. Description
550-1005 Standard plastic nut
550-1001 Nickel slotted ring nut



5-0699-6

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.