NP2X-WT

Neutrik
568-NP2X-WT
NP2X-WT

Mfr.:

Description:
Phone Connectors 2 Pole 1/4" Plug Wht Paintd Shell

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,46 € 6,46 €
5,90 € 590,00 €
5,72 € 2.860,00 €
5,19 € 5.190,00 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Phone Connectors
RoHS:  
REACH - SVHC:
1/4 in
Male
2 Position
Cable
Not Switched
Solder
Nickel
50 V
Straight
PX
Brand: Neutrik
Color: Black
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 27,640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Liechtenstein
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PX Phone Plugs

NEUTRIK PX Series heavy-duty professional phone plug series improves on the design of the existing C series by offering the thinnest available A-gauge 1/4" plug with unique NEUTRIK chuck-type strain relief. The slimline shell with a width of 14.5 mm meets the most recent requirements for the highest density jack fields (15.88mm jack pitch). The precise machined one-piece tip contact without rivets makes it unique and avoids hooking up in a socket or breaking off the tip. NEUTRIK Plug PX Series serves all applications, such as guitar applications, audio cables, snakes, speakers, amplifiers, and mixing desks.