NP2RX-ULTIMATE

Neutrik
568-NP2RX-ULTIMATE
NP2RX-ULTIMATE

Mfr.:

Description:
Phone Connectors 2POLE 1/4" PHONE PLG R/A GOLD CON BLK PLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,17 € 51,17 €
46,54 € 465,40 €
46,53 € 1.163,25 €
45,82 € 4.582,00 €
45,37 € 11.342,50 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Phone Connectors
RoHS:  
REACH - SVHC:
1/4 in
Male
2 Position
Cable
Switched
Solder
Gold
Right Angle
ultimatePLUG PX
Brand: Neutrik
Color: Black
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LI
Housing Material: Zinc
Product Type: Phone Connectors
Factory Pack Quantity: 25
Subcategory: Audio & Video Connectors
Tradename: ultimatePLUG
Unit Weight: 46,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

ultimatePLUG 1/4" Professional Plug

NEUTRIK ultimatePLUG two-pole 1/4" professional plug combines the functions of the silentPLUG and timbrePLUG in one product. The ultimatePLUG automatically mutes an instrument cable to avoid pops and squeals when changing the instrument under load. The integrated silent switch is based on REED-technology and guarantees a lifetime beyond 10,000 mating cycles. NEUTRIK ultimatePLUG provides the possibility to change the timbre of a guitar sound from neutral, clear sound to warm characteristics in four steps by turning a knob on the plug. It opens a wide range of new sounds.