NP2RX-D

Neutrik
568-NP2RX-D
NP2RX-D

Mfr.:

Description:
Phone Connectors 1/4" MONO PLUG RX R/A NCKL/SILV, BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,06 € 606,00 €
5,92 € 2.960,00 €
5,46 € 5.460,00 €
5,44 € 10.880,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
10,17 €
Min:
1

Similar Product

Neutrik NP2RX
Neutrik
Phone Connectors 2C 1/4" MONO RT ANG Ni/SILVER

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Phone Connectors
RoHS:  
Right Angle
PX
Bulk
Brand: Neutrik
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 34,630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Liechtenstein
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PX Phone Plugs

NEUTRIK PX Series heavy-duty professional phone plug series improves on the design of the existing C series by offering the thinnest available A-gauge 1/4" plug with unique NEUTRIK chuck-type strain relief. The slimline shell with a width of 14.5 mm meets the most recent requirements for the highest density jack fields (15.88mm jack pitch). The precise machined one-piece tip contact without rivets makes it unique and avoids hooking up in a socket or breaking off the tip. NEUTRIK Plug PX Series serves all applications, such as guitar applications, audio cables, snakes, speakers, amplifiers, and mixing desks.