NP2RX-B

Neutrik
568-NP2RX-B
NP2RX-B

Mfr.:

Description:
Phone Connectors Plug 1/4 in mono RX R/A black/gold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96
Can Dispatch Immediately
On Order:
125
Expected 5/7/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,37 € 7,37 €
7,34 € 73,40 €
6,60 € 1.650,00 €
6,55 € 3.275,00 €
6,47 € 6.470,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
5,42 €
Min:
100

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Phone Connectors
RoHS:  
REACH - SVHC:
1/4 in
Male
2 Position
Cable
Not Switched
Solder
Gold
50 V
Right Angle
PX
Brand: Neutrik
Color: Black
Contact Material: Brass
Contact Rating: 15 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LI
Product Type: Phone Connectors
Factory Pack Quantity: 25
Subcategory: Audio & Video Connectors
Unit Weight: 37,404 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

PX Phone Plugs

NEUTRIK PX Series heavy-duty professional phone plug series improves on the design of the existing C series by offering the thinnest available A-gauge 1/4" plug with unique NEUTRIK chuck-type strain relief. The slimline shell with a width of 14.5 mm meets the most recent requirements for the highest density jack fields (15.88mm jack pitch). The precise machined one-piece tip contact without rivets makes it unique and avoids hooking up in a socket or breaking off the tip. NEUTRIK Plug PX Series serves all applications, such as guitar applications, audio cables, snakes, speakers, amplifiers, and mixing desks.