NP2RX-AU-SILENT-D

Neutrik
568-NP2RX-AU-SILENTD
NP2RX-AU-SILENT-D

Mfr.:

Description:
Phone Connectors 1/4" SILENTPLUG MONO R/A REED SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,17 € 23,17 €
15,82 € 3.164,00 €
15,03 € 7.515,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Phone Connectors
RoHS:  
Right Angle
silentPLUG PX
Bulk
Brand: Neutrik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LI
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Tradename: silentPLUG
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

silentPLUG

NEUTRIK silentPLUG automatically mutes an instrument cable to avoid pops and squeals when changing the instrument under load. The integrated silent switch is based on REED-technology and guarantees a lifetime beyond 10,000 mating cycles. The NEUTRIK silentPLUG PX features a rugged metal shell enhanced with a rubber cushion overlay for improved shock protection.