NMJ6HCD2-RM

Neutrik
568-NMJ6HCD2-RM
NMJ6HCD2-RM

Mfr.:

Description:
Phone Connectors 1/4" STERO JCK SWTCH FULL TRD NSE PC HOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.399

Stock:
1.399 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,76 € 1,76 €
1,74 € 17,40 €
1,71 € 42,75 €
1,69 € 84,50 €
1,68 € 168,00 €
1,66 € 332,00 €
1,57 € 942,00 €
1,37 € 1.370,00 €
1,30 € 3.380,00 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Phone Connectors
RoHS:  
REACH - SVHC:
1/4 in
Female
3 Position
Through Hole
Switched
Solder Pin
Silver
50 V
Right Angle
M
Brand: Neutrik
Color: Black
Contact Material: Chrome
Contact Rating: 3 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Phone Connectors
Factory Pack Quantity: 200
Subcategory: Audio & Video Connectors
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99