NJ5FD-V

Neutrik
568-NJ5FD-V
NJ5FD-V

Mfr.:

Description:
Phone Connectors 1/4" JACKx2 PC VERT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 747

Stock:
747 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,45 € 3,45 €
2,65 € 26,50 €
2,01 € 201,00 €
1,24 € 248,00 €
1,20 € 720,00 €
1,16 € 1.160,00 €
1,12 € 5.600,00 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Phone Connectors
RoHS:  
REACH - SVHC:
1/4 in
Female
2 Position
PCB Mount
Switched
Solder Lug
Gold
12 V
Straight
Vertical Jack
Brand: Neutrik
Contact Material: Bronze
Contact Rating: 3 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Phone Connectors
Factory Pack Quantity: 200
Subcategory: Audio & Video Connectors
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99