NJ3FP6C

Neutrik
568-NJ3FP6C
NJ3FP6C

Mfr.:

Description:
Phone Connectors 3C 1/4" CHASSIS-JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 324

Stock:
324 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,40 € 7,40 €
6,85 € 68,50 €
6,25 € 625,00 €
5,62 € 1.124,00 €
5,45 € 2.725,00 €
5,44 € 10.880,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Phone Connectors
RoHS:  
REACH - SVHC:
1/4 in
Female
3 Position
Chassis (Panel)
Not Switched
Solder
Silver
1 kV
Right Angle
Locking 1/4
Brand: Neutrik
Contact Material: Brass, Bronze
Contact Rating: 10 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 28,870 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99