S9S12G128AMLLR

NXP Semiconductors
771-S9S12G128AMLLR
S9S12G128AMLLR

Mfr.:

Description:
16-bit Microcontrollers - MCU 16BIT 128K FLASH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
4,76 € 4.760,00 €
4,71 € 9.420,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
7,96 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
S12
128 kB
8 kB
LQFP-100
25 MHz
10 bit
86 I/O
3.15 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 125 C
S12G
Reel
Analogue Supply Voltage: 3.13 V to 5.5 V
Brand: NXP Semiconductors
Country of Assembly: MY
Country of Diffusion: TW
Country of Origin: MY
Data RAM Type: SRAM
Data ROM Size: 4 kB
Data ROM Type: EEPROM
I/O Voltage: 3.13 V to 5.5 V
Interface Type: MSCAN, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 1 Timer
Operating Supply Voltage: 3.15 V to 5.5 V
Processor Series: MC9S12G
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935353913528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
ECCN:
3A991.a.2