S9S12G128AMLL

NXP Semiconductors
771-S9S12G128AMLL
S9S12G128AMLL

Mfr.:

Description:
16-bit Microcontrollers - MCU 16BIT 128K FLASH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 450

Stock:
450 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 450 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,96 € 7,96 €
5,75 € 57,50 €
5,31 € 132,75 €
5,04 € 504,00 €
4,82 € 1.205,00 €
4,56 € 2.052,00 €
4,55 € 4.095,00 €
2.700 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
S12
128 kB
8 kB
LQFP-100
25 MHz
10 bit
86 I/O
3.15 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 125 C
S12G
Tray
Analogue Supply Voltage: 3.13 V to 5.5 V
Brand: NXP Semiconductors
Country of Assembly: MY
Country of Diffusion: TW
Country of Origin: MY
Data RAM Type: SRAM
Data ROM Size: 4 kB
Data ROM Type: EEPROM
I/O Voltage: 3.13 V to 5.5 V
Interface Type: MSCAN, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 1 Timer
Operating Supply Voltage: 3.15 V to 5.5 V
Processor Series: MC9S12G
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 450
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935353913557
Unit Weight: 685,470 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
ECCN:
3A991.a.2