S9KEAZN8ACTGR

NXP Semiconductors
771-S9KEAZN8ACTGR
S9KEAZN8ACTGR

Mfr.:

Description:
ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 16TSSOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,929 € 2.322,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,61 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
KEA
SMD/SMT
TSSOP-16
ARM Cortex M0+
8 kB
32 bit
12 bit
48 MHz
14 I/O
1 kB
2.7 V
5.5 V
- 40 C
+ 85 C
AEC-Q100
Reel
Analogue Supply Voltage: 2.7 V to 5.5 V
Brand: NXP Semiconductors
DAC Resolution: 6 bit
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 4 Timer
Processor Series: KEA8
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Tradename: Kinetis
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935318188518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
China
The country is subject to change at the time of shipment.

Kinetis EA Series 32-Bit Microcontrollers

NXP Kinetis EA Series 32-Bit Microcontrollers are cost-effective ARM®-based solutions for a wide range of automotive applications and are pin-compatible across the Kinetis EA series and with future Kinetis automotive families. This series includes a set of analog, communication, timing and control peripherals with varying flash memory size and pin count. These scalable devices offer enhanced ESD/EMC robustness for cost-sensitive automotive applications. This series is supported by development tools, software and hardware references to help you quickly start designing.
Learn More