S9KEAZN8ACTG

NXP Semiconductors
841-S9KEAZN8ACTG
S9KEAZN8ACTG

Mfr.:

Description:
ARM Microcontrollers - MCU 32-bit MCU ARM Cortex-M0+ core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 575

Stock:
575 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,61 € 2,61 €
1,69 € 16,90 €
1,56 € 39,00 €
1,33 € 127,68 €
1,26 € 362,88 €
1,10 € 633,60 €
0,98 € 1.034,88 €
0,955 € 2.475,36 €
0,929 € 4.726,75 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
KEA
SMD/SMT
TSSOP-16
ARM Cortex M0+
8 kB
32 bit
12 bit
48 MHz
14 I/O
1 kB
2.7 V
5.5 V
- 40 C
+ 85 C
AEC-Q100
Tube
Analogue Supply Voltage: 2.7 V to 5.5 V
Brand: NXP Semiconductors
DAC Resolution: 6 bit
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 4 Timer
Processor Series: KEA8
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 96
Subcategory: Microcontrollers - MCU
Tradename: Kinetis
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935318188574
Unit Weight: 62,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
China
The country is subject to change at the time of shipment.