PCAL6524EVJ

NXP Semiconductors
771-PCAL6524EVJ
PCAL6524EVJ

Mfr.:

Description:
Interface - I/O Expanders 24-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in VFBGA36 package

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,70 € 1,70 €
1,25 € 12,50 €
1,14 € 28,50 €
1,01 € 101,00 €
0,946 € 236,50 €
0,912 € 456,00 €
0,85 € 2.125,00 €
Full Reel (Order in multiples of 5000)
0,801 € 4.005,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

NXP Semiconductors PCAL6524HEAZ
NXP Semiconductors
Interface - I/O Expanders 24-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in HUQFN32 package

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - I/O Expanders
RoHS:  
PCAL6524
SMD/SMT
VFBGA-36
I2C, Serial, SMBus
24 I/O
With Interrupt
800 mV
3.6 V
1 MHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Logic Family: PCAL6524
Operating Supply Current: 1.7 mA
Operating Supply Voltage: 800 mV to 3.6 V
Output Current: 25 mA
Output Type: Open Drain
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Type: General Purpose
Part # Aliases: 935331941118
Unit Weight: 30,061 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.