PCAL6524HEAZ

NXP Semiconductors
771-PCAL6524HEAZ
PCAL6524HEAZ

Mfr.:

Description:
Interface - I/O Expanders 24-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in HUQFN32 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.959

Stock:
14.959
Can Dispatch Immediately
On Order:
24.000
Expected 6/1/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,67 € 1,67 €
1,23 € 12,30 €
1,13 € 28,25 €
1,01 € 101,00 €
0,946 € 236,50 €
Full Reel (Order in multiples of 500)
0,894 € 447,00 €
0,828 € 2.070,00 €
0,808 € 4.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - I/O Expanders
RoHS:  
PCAL6524
SMD/SMT
HUQFN-32
I2C, Serial, SMBus
24 I/O
With Interrupt
800 mV
3.6 V
1 MHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Logic Family: PCAL6524
Operating Supply Current: 1.7 mA
Operating Supply Voltage: 800 mV to 3.6 V
Output Current: 25 mA
Output Type: Open Drain
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 500
Subcategory: Interface ICs
Type: General Purpose
Part # Aliases: 935305331147
Unit Weight: 41 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

PCAL6524 Ultra-Low Voltage I/O Expanders

NXP PCAL6524 Ultra-Low Voltage I/O Expanders provide remote I/O expansion for most microcontrollers using a Fast-mode Plus (Fm+) I2C-bus interface. The PCAL6524 24-bit general purpose I/O expanders have an ultra-low-voltage interface for direct connection to microcontrollers.  NXP I/O expanders are a simple solution for when additional I/Os are needed while keeping interconnections to a minimum. This is particularly good for battery-powered mobile applications for interfacing to sensors, push buttons and keypads.
Learn more