PCA9539BS,115

NXP Semiconductors
771-PCA9539BS115
PCA9539BS,115

Mfr.:

Description:
Interface - I/O Expanders 16b I2C BUS INTERUPT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

NXP Semiconductors PCA9539AHF,128
NXP Semiconductors
Interface - I/O Expanders 16bit I2C IO Port

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - I/O Expanders
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PCA9539
SMD/SMT
HVQFN-24
I2C, Serial, SMBus
16 I/O
With Interrupt
2.3 V
5.5 V
100 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
2 kV
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Voltage: 2.3 V to 5.5 V
Pd - Power Dissipation: 200 mW
Product Type: I/O Expanders
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Part # Aliases: 935277296115
Unit Weight: 36,389 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99