PCA9539AHF,128

NXP Semiconductors
771-PCA9539AHF,128
PCA9539AHF,128

Mfr.:

Description:
Interface - I/O Expanders 16bit I2C IO Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.559

Stock:
8.559
Can Dispatch Immediately
On Order:
12.000
Expected 7/13/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,56 € 1,56 €
1,17 € 11,70 €
1,07 € 26,75 €
0,946 € 94,60 €
0,894 € 223,50 €
0,854 € 427,00 €
0,849 € 849,00 €
0,821 € 2.052,50 €
Full Reel (Order in multiples of 6000)
0,779 € 4.674,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - I/O Expanders
RoHS:  
PCA9539A
SMD/SMT
HWQFN-24
I2C, Serial, SMBus
16 I/O
With Interrupt
1.65 V
5.5 V
100 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
2 kV
Brand: NXP Semiconductors
Logic Family: PCA9539
Operating Supply Current: 160 mA
Operating Supply Voltage: 1.65 V to 5.5 V
Output Current: 25 mA
Output Type: Open Drain
Pd - Power Dissipation: 200 mW
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 6000
Subcategory: Interface ICs
Type: I/O Expander
Part # Aliases: 935298096128
Unit Weight: 35,560 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

I2C General Purpose I/O Expanders

NXP Semiconductors I2C General Purpose I/O Expanders provide GPIO expansion for most microprocessor families, allowing designers to save the GPIOs on microprocessors for other important functions. Designers can utilize the microprocessor GPIOs for important functions and use the I/O expander for other duties, including system monitoring, ACPI power switches, sensors, push buttons, LEDs, fans, and more. NXP GPIO expanders are ideal for adding fan and LED control to systems. They are also ideal for monitoring system functions and accepting push-button inputs.