MIMXRT1021DAF5A

NXP Semiconductors
771-MIMXRT1021DAF5A
MIMXRT1021DAF5A

Mfr.:

Description:
ARM Microcontrollers - MCU -M7 core

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

NXP Semiconductors MIMXRT1021DAF5B
NXP Semiconductors
ARM Microcontrollers - MCU i.MXRT1020 MCU, ARM Cortex-M7 core, 500MHz, Commercial

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
i.MX RT1020
SMD/SMT
LQFP-100
ARM Cortex M7
0 B
32 bit
2 x 12 bit
500 MHz
57 I/O
256 kB
925 mV
1.3 V
0 C
+ 95 C
Tray
Brand: NXP Semiconductors
Data ROM Size: 96 kB
I/O Voltage: 1.8 V, 3.3 V
Interface Type: CAN, I2C, SPI
Moisture Sensitive: Yes
Processor Series: i.MX RT1020
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Tradename: i.MX
Part # Aliases: 935360319557
Unit Weight: 685,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
China
The country is subject to change at the time of shipment.