MIMXRT1021DAF5B

NXP Semiconductors
771-MIMXRT1021DAF5B
MIMXRT1021DAF5B

Mfr.:

Description:
ARM Microcontrollers - MCU i.MXRT1020 MCU, ARM Cortex-M7 core, 500MHz, Commercial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 186

Stock:
186 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,29 € 7,29 €
5,61 € 56,10 €
5,23 € 130,75 €
4,60 € 414,00 €
4,29 € 1.158,30 €
3,90 € 2.106,00 €
3,81 € 4.114,80 €
3,78 € 9.525,60 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
i.MX RT1020
SMD/SMT
LQFP-100
ARM Cortex M7
0 B
32 bit
2 x 12 bit
500 MHz
57 I/O
256 kB
1.15 V
1.3 V
0 C
+ 95 C
Tray
Brand: NXP Semiconductors
DAC Resolution: 6 bit
Data RAM Type: RAM
Data ROM Size: 96 kB
Data ROM Type: ROM
Interface Type: Audio, Ethernet, FlexCAN, I2C, SPI, USB 2.0 OTG
Moisture Sensitive: Yes
Number of ADC Channels: 19 Channel
Number of Timers/Counters: 10 Timer
Processor Series: i.MX RT1020
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935396799557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542310025
ECCN:
5A992.C

i.MX RT1020 Crossover MCUs

NXP Semiconductors i.MX RT1020 Crossover Microcontrollers (MCUs), powered by the Arm® Cortex®-M7 Core at 500MHz, provide a high-performance feature set in a low-cost LQFP package. The i.MX RT1020 MCUs are part of NXP’s EdgeVerse™ edge computing platform. The i.MX RT1020 delivers performance levels and security capabilities that are typical of application processors, combined with the ease of use, real-time operation, and low-power capabilities of MCUs. NXP i.MX RT1020 processors have 256KB on-chip RAM, which can be flexibly configured as TCM or general-purpose on-chip RAM. The i.MX RT1020 integrates an advanced power management module with DC-DC and LDO, reducing external power supply complexity and simplifying power sequencing.

i.MX RT Crossover Processors

NXP Semiconductors i.MX RT Crossover Processors combine high performance with real-time functionality. The i.MX RT Series Processors are designed to support next-generation IoT (Internet of Things) applications with a high level of integration and security balanced with MCU-level usability at an affordable price. These processors include advanced multimedia for graphic user interface (GUI) and enhanced human-machine interface (HMI) applications, extensive external memory interface options, and built-in wireless connectivity via Wi-Fi®, Bluetooth®, Bluetooth Low Energy (BLE), ZigBee®, and Thread