LPC8N04FHI24Z

NXP Semiconductors
771-LPC8N04FHI24Z
LPC8N04FHI24Z

Mfr.:

Description:
ARM Microcontrollers - MCU LPC8N04 NFC 32KB/8KB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.417

Stock:
1.417 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,46 € 2,46 €
1,67 € 16,70 €
1,56 € 39,00 €
1,39 € 139,00 €
1,33 € 332,50 €
1,29 € 645,00 €
Full Reel (Order in multiples of 1500)
1,28 € 1.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
2,49 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC8N04
SMD/SMT
HVQFN-24
ARM Cortex M0+
32 kB
32 bit
No ADC
8 MHz
12 I/O
8 kB
1.72 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Data RAM Type: SRAM
Data ROM Size: 4 kB
Data ROM Type: EEPROM
Interface Type: GPIO, I2C, SPI
Moisture Sensitive: Yes
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935359392515
Unit Weight: 44,494 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

LPC800 Series MCUs

NXP Semiconductors LPC800 Series MCUs offer exceptional ease of use, design flexibility, efficiency, and advanced integration with a straightforward development experience. The LPC800 Series MCUs are part of NXP’s EdgeVerse™ edge computing platform. These products are ideal for customers/designers who want to transition from 8 and 16-bit MCUs to the Cortex® M0/M0+. NXP Semiconductors LPC800 series MCUs include differentiated product features, such as an NFC communication interface, mutual capacitive touch, switch matrix for flexible configuration, and patent-approved SCTimer/PWM. 

LPC8N04 32-bit Arm® Cortex®-M0+ MCU

NXP Semiconductors LPC8N04 32-bit Arm® Cortex®-M0+ Microcontroller offers an entry-level connectivity solution for embedded applications with an integrated Near Field Communications (NFC) interface with energy-harvesting capability. The LPC8N04 MCU contains multiple features, including several power-down modes and a selectable CPU frequency of up to 8MHz for ultra-low power consumption. The peripheral complement of the NXP Semiconductors LPC8N04 MCU includes 32kB of flash memory, 8kB of SRAM, 4kB of EEPROM, one I2C, one SPI/SSP, and up to 12 general-purpose I/O pins.

LPC 32-bit Arm® Technology Microcontrollers

NXP Semiconductors LPC Arm Technology Microcontrollers (MCUs) deliver high application performance and an excellent developer experience. The LPC family of MCUs addresses every application, with everything from ultra-low-power solutions for basic control, ideal for 8- and 16-bit replacement, to advanced options for digital signal control that support rigorous connectivity requirements. With more than 400 Arm-powered MCUs to choose from, the NXP LPC family offers one of the broadest 32-bit Arm-based MCU portfolios, defined by exceptional ease of use, design flexibility, and advanced integration.