LPC8N04FHI24E

NXP Semiconductors
771-LPC8N04FHI24E
LPC8N04FHI24E

Mfr.:

Description:
ARM Microcontrollers - MCU LPC8N04 NFC 32KB/8KB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 390

Stock:
390 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,49 € 2,49 €
1,86 € 18,60 €
1,69 € 42,25 €
1,58 € 158,00 €
1,51 € 377,50 €
1,34 € 656,60 €
1,29 € 1.264,20 €
1,28 € 3.763,20 €
1,26 € 6.791,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,62 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC8N04
SMD/SMT
HVQFN-24
ARM Cortex M0+
32 kB
32 bit
No ADC
8 MHz
12 I/O
8 kB
1.72 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: NXP Semiconductors
Country of Assembly: TW
Country of Diffusion: SG
Country of Origin: TW
Data RAM Type: SRAM
Data ROM Size: 4 kB
Data ROM Type: EEPROM
Interface Type: GPIO, I2C, SPI
Moisture Sensitive: Yes
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 490
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935359392551
Unit Weight: 44,494 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
EAR99

LPC 32-bit Arm® Technology Microcontrollers

NXP Semiconductors LPC Arm Technology Microcontrollers (MCUs) deliver high application performance and an excellent developer experience. The LPC family of MCUs addresses every application, with everything from ultra-low-power solutions for basic control, ideal for 8- and 16-bit replacement, to advanced options for digital signal control that support rigorous connectivity requirements. With more than 400 Arm-powered MCUs to choose from, the NXP LPC family offers one of the broadest 32-bit Arm-based MCU portfolios, defined by exceptional ease of use, design flexibility, and advanced integration.

LPC8N04 32-bit Arm® Cortex®-M0+ MCU

NXP Semiconductors LPC8N04 32-bit Arm® Cortex®-M0+ Microcontroller offers an entry-level connectivity solution for embedded applications with an integrated Near Field Communications (NFC) interface with energy-harvesting capability. The LPC8N04 MCU contains multiple features, including several power-down modes and a selectable CPU frequency of up to 8MHz for ultra-low power consumption. The peripheral complement of the NXP Semiconductors LPC8N04 MCU includes 32kB of flash memory, 8kB of SRAM, 4kB of EEPROM, one I2C, one SPI/SSP, and up to 12 general-purpose I/O pins.

LPC800 Series MCUs

NXP Semiconductors LPC800 Series MCUs offer exceptional ease of use, design flexibility, efficiency, and advanced integration with a straightforward development experience. The LPC800 Series MCUs are part of NXP’s EdgeVerse™ edge computing platform. These products are ideal for customers/designers who want to transition from 8 and 16-bit MCUs to the Cortex® M0/M0+. NXP Semiconductors LPC800 series MCUs include differentiated product features, such as an NFC communication interface, mutual capacitive touch, switch matrix for flexible configuration, and patent-approved SCTimer/PWM.