LPC811M001JDH16J

NXP Semiconductors
771-LPC811M001JDH16J
LPC811M001JDH16J

Mfr.:

Description:
ARM Microcontrollers - MCU 32bit ARM Cortex-M0+ microcontroller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.634

Stock:
10.634 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,36 € 1,36 €
0,998 € 9,98 €
0,903 € 22,58 €
0,799 € 79,90 €
0,751 € 187,75 €
0,722 € 361,00 €
0,716 € 716,00 €
Full Reel (Order in multiples of 2500)
0,638 € 1.595,00 €
0,63 € 3.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,36 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC81x
SMD/SMT
TSSOP-16
ARM Cortex M0+
8 kB
32 bit
30 MHz
14 I/O
2 kB
1.8 V
3.6 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: CN
Country of Diffusion: SG
Country of Origin: CN
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Number of Timers/Counters: 3 Timer
Operating Supply Voltage: 3.3 V
Processor Series: LPC81xM
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935302397118
Unit Weight: 61,087 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2