LPC811M001JDH16FP

NXP Semiconductors
771-LPC811M001JDH16
LPC811M001JDH16FP

Mfr.:

Description:
ARM Microcontrollers - MCU 32-bit ARM CortexM0+ Microcontroller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 976

Stock:
976 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,42 € 1,42 €
1,04 € 10,40 €
0,839 € 20,98 €
0,799 € 76,70 €
0,779 € 224,35 €
0,75 € 432,00 €
0,714 € 753,98 €
0,69 € 1.788,48 €
0,673 € 3.424,22 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,36 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC81x
SMD/SMT
TSSOP-16
ARM Cortex M0+
8 kB
32 bit
30 MHz
14 I/O
2 kB
1.8 V
3.6 V
- 40 C
+ 105 C
Tube
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Number of Timers/Counters: 3 Timer
Operating Supply Voltage: 3.3 V
Processor Series: LPC81xM
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 96
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935302397129
Unit Weight: 61,087 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2

LPC800 Series MCUs

NXP Semiconductors LPC800 Series MCUs offer exceptional ease of use, design flexibility, efficiency, and advanced integration with a straightforward development experience. The LPC800 Series MCUs are part of NXP’s EdgeVerse™ edge computing platform. These products are ideal for customers/designers who want to transition from 8 and 16-bit MCUs to the Cortex® M0/M0+. NXP Semiconductors LPC800 series MCUs include differentiated product features, such as an NFC communication interface, mutual capacitive touch, switch matrix for flexible configuration, and patent-approved SCTimer/PWM. 

LPC 32-bit Arm® Technology Microcontrollers

NXP Semiconductors LPC Arm Technology Microcontrollers (MCUs) deliver high application performance and an excellent developer experience. The LPC family of MCUs addresses every application, with everything from ultra-low-power solutions for basic control, ideal for 8- and 16-bit replacement, to advanced options for digital signal control that support rigorous connectivity requirements. With more than 400 Arm-powered MCUs to choose from, the NXP LPC family offers one of the broadest 32-bit Arm-based MCU portfolios, defined by exceptional ease of use, design flexibility, and advanced integration.

LPC81x & LPC83x 32-bit Arm® Cortex®-M0+ MCUs

NXP Semiconductors LPC81x and LPC83x 32-bit Arm® Cortex®-M0+ MCUs are Arm® Cortex-M0+ based, low-cost 32-bit MCUs operating at CPU frequencies up to 30MHz. These MCUs balance versatile timing, connectivity, and analog peripherals while delivering it in a low pin count, easy-to-use package. The switch matrix allows designers to map pins accordingly to simplify component routing on a PCB. These MCUs include SCTimer, enabling users to generate a variety of timing or PWM waveforms without intervention from the CPU. To simplify serial communication requirements, the pattern match engine can be configured to generate interrupts from user-configurable Boolean operations on eight pins. Typical applications include 8/16-bit applications, motor control, consumer, fire and security applications, climate control, and lighting.