LQP01HV4N3H02L

Murata Electronics
81-LQP01HV4N3H02L
LQP01HV4N3H02L

Mfr.:

Description:
Power Inductors - SMD FilmtypeSMD0201(008004)SizeTmax=0.213mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,103 € 0,10 €
0,087 € 0,87 €
0,081 € 2,03 €
0,064 € 6,40 €
0,059 € 14,75 €
0,05 € 50,00 €
0,045 € 112,50 €
0,039 € 195,00 €
0,037 € 370,00 €
Full Reel (Order in multiples of 40000)
0,037 € 1.480,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - SMD
RoHS:  
Chip Coil
008004 (0201 metric)
4.3 nH
3 %
130 mA
880 mOhms
- 40 C
+ 105 C
10
11 GHz
0.25 mm
0.125 mm
0.2 mm
LQP01HV_02
Reel
Cut Tape
Brand: Murata Electronics
Case Code - in: 008004
Case Code - mm: 0201
Mounting Style: PCB Mount
Product: Power Inductor
Product Type: Power Inductors - SMD
Factory Pack Quantity: 40000
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.