Murata Electronics LQP01HV Power Inductors

Murata Electronics LQP01HV Power Inductors combine an ultra-compact 0201 form factor with reliable electrical performance, suitable for space-constrained designs. Specifications include a 0.3nH to 16nH inductance range, a 70mA to 500mA current rating for greater design flexibility, and a maximum operating temperature of +105°C. These inductors feature tight tolerance control to maintain consistent performance in RF circuits, low DC resistance for improved efficiency, and an elevated rated current. Murata Electronics LQP01HV Power Inductors are ideal for wireless connectivity and compact consumer electronics, including smartphones, tablets, wearables, hearing aids, and true wireless earbuds.

Features

  • Ultra-small size
  • Tight tolerance
  • Low DCR

Applications

  • RF modules
  • RF circuits
  • Compact mobile devices
  • Wearables
  • Hearing aids
  • True wireless earphones

Specifications

  • 0201 size
  • 0.3nH to 16nH inductance range
  • 70mA to 500mA current range
  • Up to +105°C temperature rating
Published: 2026-05-20 | Updated: 2026-05-20