MTCDTIP-L4N1-266A-915.R3

MultiTech
125DTIPL4N1266A915
MTCDTIP-L4N1-266A-915.R3

Mfr.:

Description:
Gateways LTE Cat 4 mPower Conduit IP67 Base Station 8-channel, 915 MHz, GNSS with MTAC-003U00 mCard and Accessory Kit (AT&T/Verizon)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.283,19 € 1.283,19 €
10 Quote

Alternative Packaging

Packaging:
Availability:
Price:
1.283,19 €
Min:
1

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Gateways
ARM9
600 MHz, 850 MHz, 1.7 GHz, 1.9 GHz
37 V
57 V
- 40 C
+ 70 C
Brand: MultiTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 262 mm x 91 mm x 257 mm
Flash: 256 MB
IP Rating: IP67
Operating Supply Voltage: 37 V to 57 V
Product Type: Gateways
Protocol - Cellular, NBIoT, LTE: LTE
RAM: 2 MB
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0