MPQ9842GLE-5-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ9842GLE5AEC1Z
MPQ9842GLE-5-AEC1-Z

Mfr.:

Description:
Switching Voltage Regulators Automotive Grade,36V, 2A, Low Iq Synchronous Step-Down Converter with Wettable Flank

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,44 € 7.200,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
3,07 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MPQ9842GLE-5-AEC1-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators Automotive Grade,36V, 2A, Low Iq Synchronous Step-Down Converter with Wettable Flank

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-16
Buck
5 V
2 A
1 Output
14 uA
400 kHz to 2.75 MHz
- 40 C
+ 125 C
AEC-Q100
MPQ9842-AEC1
Reel
Brand: Monolithic Power Systems (MPS)
Load Regulation: 3.5 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP9842/MPQ9842 Step-Down Converters

Monolithic Power Systems (MPS) MP9842/MPQ9842 Step-Down Converters are high-frequency, synchronous, rectified, step-down, switch-mode converters offering built-in power MOSFETs. The compact solution delivers 2A of continuous output current with excellent load and line regulation over a wide 3.3V to 36V input supply range. The device provides a programmable switching frequency allowing synchronization to an external clock in the range of 350kHz to 2.5MHz.