MPQ9842GLE-5-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ9842GLE5AEC1P
MPQ9842GLE-5-AEC1-P

Mfr.:

Description:
Switching Voltage Regulators Automotive Grade,36V, 2A, Low Iq Synchronous Step-Down Converter with Wettable Flank

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.075

Stock:
1.075 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,07 € 3,07 €
2,31 € 23,10 €
2,12 € 53,00 €
1,91 € 191,00 €
1,81 € 452,50 €
Full Reel (Order in multiples of 500)
1,65 € 825,00 €
1,63 € 1.630,00 €
1,61 € 8.050,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-16
Buck
5 V
2 A
1 Output
3.3 V
36 V
14 uA
400 kHz to 2.75 MHz
- 40 C
+ 125 C
AEC-Q100
MPQ9842-AEC1
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Load Regulation: 3.5 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP9842/MPQ9842 Step-Down Converters

Monolithic Power Systems (MPS) MP9842/MPQ9842 Step-Down Converters are high-frequency, synchronous, rectified, step-down, switch-mode converters offering built-in power MOSFETs. The compact solution delivers 2A of continuous output current with excellent load and line regulation over a wide 3.3V to 36V input supply range. The device provides a programmable switching frequency allowing synchronization to an external clock in the range of 350kHz to 2.5MHz.