MP6951GJ-Z

Monolithic Power Systems (MPS)
946-MP6951GJ-Z
MP6951GJ-Z

Mfr.:

Description:
Switching Controllers Fast Turn-Off Rectifier for Flyback Converter With Intelligent VDS Ringing Detection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.079

Stock:
2.079 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,35 € 2,35 €
1,53 € 15,30 €
1,38 € 34,50 €
1,17 € 117,00 €
1,10 € 275,00 €
0,963 € 481,50 €
0,818 € 818,00 €
Full Reel (Order in multiples of 3000)
0,749 € 2.247,00 €
0,734 € 4.404,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,81 €
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Controllers
RoHS:  
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Switching Controllers
Series: MP6951
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MP6951 Fast Turn-Off Rectifiers

Monolithic Power Systems (MPS) MP6951 Fast Turn-Off Rectifiers are used for high-frequency flyback converters. The Monolithic Power Systems (MPS) MP6951 rectifiers support various modes, including DCM, CCM, QR, ZVS, active clamp flyback, and HFB, with a switching frequency of up to 1MHz. The devices operate over a wide output voltage range down to 0V, eliminating the need for an auxiliary winding. The rectifiers include VDS ringing detection to prevent false triggering and work with GaN and SiC MOSFETs. With fast switching speeds, low quiescent current (<300μA), and support for high-/low-side rectification, the devices come in a compact TSOT23-6 package.