MP6951GJ-P

Monolithic Power Systems (MPS)
946-MP6951GJ-P
MP6951GJ-P

Mfr.:

Description:
Switching Controllers Fast Turn-Off Rectifier for Flyback Converter With Intelligent VDS Ringing Detection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 497

Stock:
497 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,89 € 1,89 €
1,40 € 14,00 €
1,27 € 31,75 €
1,20 € 120,00 €
Full Reel (Order in multiples of 500)
1,01 € 505,00 €
0,972 € 972,00 €
0,946 € 2.365,00 €
0,929 € 4.645,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,56 €
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Controllers
RoHS:  
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Product Type: Switching Controllers
Series: MP6951
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP6951 Fast Turn-Off Rectifiers

Monolithic Power Systems (MPS) MP6951 Fast Turn-Off Rectifiers are used for high-frequency flyback converters. The Monolithic Power Systems (MPS) MP6951 rectifiers support various modes, including DCM, CCM, QR, ZVS, active clamp flyback, and HFB, with a switching frequency of up to 1MHz. The devices operate over a wide output voltage range down to 0V, eliminating the need for an auxiliary winding. The rectifiers include VDS ringing detection to prevent false triggering and work with GaN and SiC MOSFETs. With fast switching speeds, low quiescent current (<300μA), and support for high-/low-side rectification, the devices come in a compact TSOT23-6 package.