MP4245GVE-0000-Z

Monolithic Power Systems (MPS)
946-MP4245-0000-Z
MP4245GVE-0000-Z

Mfr.:

Description:
Switching Voltage Regulators 36V, 6A Peak, Buck-Boost Converter with I2C Interface for Power Delivery

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
2,67 € 13.350,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
5,06 €
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-21
Boost, Buck
1 V to 23 V
6 A
1 Output
4 V
36 V
300 uA
420 kHz
- 40 C
+ 125 C
MP4245
Reel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 4 V to 36 V
Load Regulation: 2 %
Moisture Sensitive: Yes
Operating Supply Current: 1 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Type: Buck-Boost Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP4245 Buck-Boost Converter

Monolithic Power Systems (MPS) MP4245 Buck-Boost Converter has four integrated power switches. The device can deliver up to 6A output current at specific input voltage supply ranges, with excellent load and line regulation. The MP4245 is suitable for USB power delivery (USB PD) applications. It can work with an external USB PD controller through the I2C interface. The I2C interface and two-time programmable multiple-time programmable (MTP) memory provide flexible features.