MP4245GVE-0000-P

Monolithic Power Systems (MPS)
946-MP4245-0000-P
MP4245GVE-0000-P

Mfr.:

Description:
Switching Voltage Regulators 36V, 6A Peak, Buck-Boost Converter with I2C Interface for Power Delivery

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 475

Stock:
475 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,95 € 4,95 €
3,78 € 37,80 €
3,50 € 87,50 €
Full Reel (Order in multiples of 500)
2,93 € 1.465,00 €
2,81 € 2.810,00 €
2,78 € 6.950,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-21
Boost, Buck
1 V to 23 V
6 A
1 Output
300 uA
420 kHz
- 40 C
+ 125 C
MP4245
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 4 V to 36 V
Load Regulation: 2 %
Operating Supply Current: 1 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Type: Buck-Boost Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99