MP3424AGG-Z

Monolithic Power Systems (MPS)
946-MP3424AGG-Z
MP3424AGG-Z

Mfr.:

Description:
Switching Voltage Regulators Configurable-Current, CC/CV, Synchronous Step-Up Converter with Output Disconnect and Minimized Inrush Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,92 € 9,20 €
0,829 € 20,73 €
0,733 € 73,30 €
0,686 € 171,50 €
0,659 € 329,50 €
0,649 € 649,00 €
Full Reel (Order in multiples of 5000)
0,649 € 3.245,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,57 €
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-14
Boost
3 V to 5.5 V
3.1 A
1 Output
2.4 V
5.5 V
320 uA
580 kHz
- 40 C
+ 125 C
MP3424A
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Type: Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP3424A Synchronous Step-Up Converter

Monolithic Power Systems (MPS) MP3424A Synchronous Step-Up Converter is a high-efficiency, current mode, boost converter with output disconnect. The MP3424A targets various load capability boosts from a battery input with an accurate load current limit. The MP3424A starts up from an input voltage (VIN) as low as 2V while providing inrush current limiting, output short-circuit protection (SCP), and a configurable load current limit. The integrated P-channel synchronous rectifier improves efficiency and eliminates the need for an external Schottky diode. The P-channel MOSFET disconnects the output from the input during a shutdown.