MP3424AGG-P

Monolithic Power Systems (MPS)
946-MP3424AGG-P
MP3424AGG-P

Mfr.:

Description:
Switching Voltage Regulators Configurable-Current, CC/CV, Synchronous Step-Up Converter with Output Disconnect and Minimized Inrush Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.623

Stock:
1.623 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1,57 €
1,15 € 11,50 €
1,05 € 26,25 €
0,937 € 93,70 €
0,886 € 221,50 €
Full Reel (Order in multiples of 500)
0,816 € 408,00 €
0,784 € 784,00 €
0,78 € 1.950,00 €
0,771 € 3.855,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-14
Boost
3 V to 5.5 V
3.1 A
1 Output
2.4 V
5.5 V
320 uA
580 kHz
- 40 C
+ 125 C
MP3424A
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage: 2 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Type: Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP3424A Synchronous Step-Up Converter

Monolithic Power Systems (MPS) MP3424A Synchronous Step-Up Converter is a high-efficiency, current mode, boost converter with output disconnect. The MP3424A targets various load capability boosts from a battery input with an accurate load current limit. The MP3424A starts up from an input voltage (VIN) as low as 2V while providing inrush current limiting, output short-circuit protection (SCP), and a configurable load current limit. The integrated P-channel synchronous rectifier improves efficiency and eliminates the need for an external Schottky diode. The P-channel MOSFET disconnects the output from the input during a shutdown.