MP20051DN-LF-P

Monolithic Power Systems (MPS)
946-MP20051DN-LF-P
MP20051DN-LF-P

Mfr.:

Description:
LDO Voltage Regulators Low Noise, High PSRR, 1A Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,36 € 1,36 €
0,998 € 9,98 €
0,903 € 22,58 €
0,797 € 79,70 €
0,749 € 187,25 €
Full Reel (Order in multiples of 500)
0,707 € 353,50 €
0,698 € 698,00 €
0,674 € 1.685,00 €
0,665 € 3.325,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,01 €
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LDO Voltage Regulators
SMD/SMT
SOIC-EP-8
Adjustable
1 A
1 Output
Positive
2.5 V
5.5 V
63 dB
Adjustable
- 40 C
+ 125 C
140 mV
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Dropout Voltage - Max: 280 mV
Line Regulation: 0.15 %/V
Load Regulation: 0.3 %
Moisture Sensitive: Yes
Output Voltage Range: 800 mV to 5 V
Pd - Power Dissipation: 2 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Linear Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.