MP20051DN-LF-Z

Monolithic Power Systems (MPS)
946-MP20051DNLFZ
MP20051DN-LF-Z

Mfr.:

Description:
LDO Voltage Regulators Low Noise High PSRR 1A Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 257

Stock:
257
Can Dispatch Immediately
On Order:
7.500
Expected 11/2/2026
10.000
Expected 1/5/2027
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,731 € 7,31 €
0,66 € 16,50 €
0,584 € 58,40 €
0,547 € 136,75 €
0,525 € 262,50 €
Full Reel (Order in multiples of 2500)
0,497 € 1.242,50 €
0,471 € 2.355,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
800 mV to 5 V
1 A
1 Output
Positive
110 uA
2.5 V
5.5 V
63 dB
Adjustable
- 40 C
+ 125 C
140 mV
MP2005
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 280 mV
Line Regulation: 0.15 %/V
Load Regulation: 0.3 %
Moisture Sensitive: Yes
Output Voltage Range: 800 mV to 5 V
Pd - Power Dissipation: 2 W
Product: Low-Noise, Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99